Similar
Similar
Similar
Similar
Similar
Similar

0395314509 | |
|---|---|
DigiKey Part Number | 0395314509-ND |
Manufacturer | |
Manufacturer Product Number | 0395314509 |
Description | TERM BLOCK HDR 9POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395314509 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.130" (3.30mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1581850000 | Weidmüller | 0 | 1581850000-ND | 2,18180 Kč | Similar |
| 1775992001 | Weidmüller | 93 | 4381-1775992001-ND | 1,19000 Kč | Similar |
| A-TB500-OQ09CV | Assmann WSW Components | 0 | A-TB500-OQ09CV-ND | 0,33111 Kč | Similar |
| A-TB508-OQ09CV | Assmann WSW Components | 0 | A-TB508-OQ09CV-ND | 0,28552 Kč | Similar |
| EDSTLZ955/9-OE | On Shore Technology Inc. | 0 | EDSTLZ955/9-OE-ND | 1,21120 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 46,11753 Kč | 41 505,78 Kč |
| Unit Price without VAT: | 46,11753 Kč |
|---|---|
| Unit Price with VAT: | 55,80221 Kč |












