




0357460410 | |
|---|---|
DigiKey Part Number | WM14292TR-ND - Tape & Reel (TR) WM14292CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0357460410 |
Description | TERM BLADE FEMALE 24AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 24 AWG Crimp Female Blade Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0357460410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Female Blade Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Type | Stamped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,28520 Kč | 32,13 Kč |
| 50 | 1,22200 Kč | 61,10 Kč |
| 100 | 1,16330 Kč | 116,33 Kč |
| 250 | 1,09104 Kč | 272,76 Kč |
| 500 | 1,03856 Kč | 519,28 Kč |
| 1 000 | 0,98880 Kč | 988,80 Kč |
| 2 500 | 0,92677 Kč | 2 316,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,68098 Kč | 3 404,90 Kč |
| 10 000 | 0,64842 Kč | 6 484,20 Kč |
| 15 000 | 0,63013 Kč | 9 451,95 Kč |
| 25 000 | 0,60780 Kč | 15 195,00 Kč |
| 35 000 | 0,59354 Kč | 20 773,90 Kč |
| 50 000 | 0,57878 Kč | 28 939,00 Kč |
| 125 000 | 0,54256 Kč | 67 820,00 Kč |
| 250 000 | 0,51668 Kč | 129 170,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




















