0192670598 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 14,57392 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 12,02558 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 265
Unit Price: 59,99000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 67
Unit Price: 59,99000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 50
Unit Price: 3,23700 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 200
Unit Price: 4,47020 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1 550
Unit Price: 0,92900 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 1,10400 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 700
Unit Price: 1,95380 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2 200
Unit Price: 1,62060 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 1,27900 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 2,60380 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 1,95380 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 2,60380 Kč
Datasheet
Perma-Fit 19267 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670598

DigiKey Part Number
0192670598-ND
Manufacturer
Manufacturer Product Number
0192670598
Description
HEATSHRINK 1/4"X0.5' BLK 50/BAG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4709,00000 Kč2 836,00 Kč
Unit Price without VAT:709,00000 Kč
Unit Price with VAT:857,89000 Kč