Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1/4 BK203

DigiKey Part Number
A014B-4R0-ND
Manufacturer
Manufacturer Product Number
F221B1/4 BK203
Description
HEATSHRK BLK 1/4X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
0.333' (101.60mm, 4.00")
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Resistant, Fluid Resistant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
503,54020 Kč177,01 Kč
1003,25470 Kč325,47 Kč
1503,09933 Kč464,90 Kč
2502,91452 Kč728,63 Kč
3502,79874 Kč979,56 Kč
5002,68060 Kč1 340,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54020 Kč
Unit Price with VAT:4,28364 Kč
Alternate Length
HEATSHRK BLK 1/4X0.5" 50=50PC
In-Stock: 1450
Unit Price: 1,01640 Kč
HEATSHRK BLK 1/4X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,20940 Kč
HEATSHRK BLK 1/4X1" 50=50PC
In-Stock: 0
Unit Price: 1,39840 Kč
HEATSHRK BLK 1/4X1.5" 50=50PC
In-Stock: 1650
Unit Price: 1,77220 Kč
HEATSHRK BLK 1/4X2" 50=50PC
In-Stock: 2140
Unit Price: 2,13340 Kč