



0039532144 | |
|---|---|
DigiKey Part Number | WM2860-ND |
Manufacturer | |
Manufacturer Product Number | 0039532144 |
Description | CONN FFC FPC TOP 14POS 1.25MM RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0039532144 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Part Status Active | Actuator Material Polybutylene Terephthalate (PBT), Polyester |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Through Hole, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 80°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.213" (5.40mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,63600 Kč | 306,36 Kč |
| 25 | 28,71680 Kč | 717,92 Kč |
| 50 | 27,34780 Kč | 1 367,39 Kč |
| 100 | 26,03960 Kč | 2 603,96 Kč |
| 250 | 24,40892 Kč | 6 102,23 Kč |
| 500 | 23,24310 Kč | 11 621,55 Kč |
| 2 400 | 20,80840 Kč | 49 940,16 Kč |
| 4 800 | 19,81599 Kč | 95 116,75 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |





