14 Position FFC, FPC Cable 0.049" (1.25mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.049" (1.25mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0151680209

DigiKey Part Number
0151680209-ND
Manufacturer
Manufacturer Product Number
0151680209
Description
CABLE FFC 14POS 1.25MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.049" (1.25mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0151680209 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152680209Molex9780152680209-ND67,19000 KčParametric Equivalent
In-Stock: 931
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
157,64000 Kč57,64 Kč
1048,90900 Kč489,09 Kč
2545,83200 Kč1 145,80 Kč
5043,64360 Kč2 182,18 Kč
10041,55710 Kč4 155,71 Kč
25038,95448 Kč9 738,62 Kč
50037,09528 Kč18 547,64 Kč
1 00035,32527 Kč35 325,27 Kč
3 00032,69256 Kč98 077,68 Kč
Manufacturers Standard Package
Unit Price without VAT:57,64000 Kč
Unit Price with VAT:69,74440 Kč