14 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0152680195

DigiKey Part Number
0152680195-ND
Manufacturer
Manufacturer Product Number
0152680195
Description
CABLE FFC 14POS 1.25MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152680195 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 916
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,70000 Kč49,70 Kč
1042,25600 Kč422,56 Kč
2539,60320 Kč990,08 Kč
5037,71320 Kč1 885,66 Kč
10035,91040 Kč3 591,04 Kč
25033,66072 Kč8 415,18 Kč
50032,05362 Kč16 026,81 Kč
1 00030,52399 Kč30 523,99 Kč
3 00028,24897 Kč84 746,91 Kč
Manufacturers Standard Package
Unit Price without VAT:49,70000 Kč
Unit Price with VAT:60,13700 Kč