


0151680149 | |
|---|---|
DigiKey Part Number | 0151680149-ND |
Manufacturer | |
Manufacturer Product Number | 0151680149 |
Description | CABLE FFC 10POS 1.25MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680149 Models |
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bag | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,97700 Kč | 369,77 Kč |
| 25 | 34,64680 Kč | 866,17 Kč |
| 50 | 32,99200 Kč | 1 649,60 Kč |
| 100 | 31,41720 Kč | 3 141,72 Kč |
| 250 | 29,44844 Kč | 7 362,11 Kč |
| 500 | 28,04198 Kč | 14 020,99 Kč |
| 1 000 | 26,70379 Kč | 26 703,79 Kč |
| 3 000 | 24,71318 Kč | 74 139,54 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |




