14 Position FFC, FPC Cable 0.049" (1.25mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.049" (1.25mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0151680191

DigiKey Part Number
0151680191-ND
Manufacturer
Manufacturer Product Number
0151680191
Description
CABLE FFC 14POS 1.25MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.049" (1.25mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151680191 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1037,94300 Kč379,43 Kč
2535,57080 Kč889,27 Kč
5033,86980 Kč1 693,49 Kč
10032,25290 Kč3 225,29 Kč
25030,23124 Kč7 557,81 Kč
50028,78784 Kč14 393,92 Kč
1 00027,41394 Kč27 413,94 Kč
3 00025,37034 Kč76 111,02 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč