


0151680199 | |
|---|---|
DigiKey Part Number | 0151680199-ND |
Manufacturer | |
Manufacturer Product Number | 0151680199 |
Description | CABLE FFC 14POS 1.25MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680199 Models |
Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,41000 Kč | 44,41 Kč |
| 10 | 37,66400 Kč | 376,64 Kč |
| 25 | 35,29440 Kč | 882,36 Kč |
| 50 | 33,60480 Kč | 1 680,24 Kč |
| 100 | 32,00030 Kč | 3 200,03 Kč |
| 250 | 29,99524 Kč | 7 498,81 Kč |
| 500 | 28,56274 Kč | 14 281,37 Kč |
| 1 000 | 27,19980 Kč | 27 199,80 Kč |
| 3 000 | 25,17234 Kč | 75 517,02 Kč |
| Unit Price without VAT: | 44,41000 Kč |
|---|---|
| Unit Price with VAT: | 53,73610 Kč |



