14 Position FFC, FPC Cable 0.049" (1.25mm) 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.049" (1.25mm) 7.000" (177.80mm)
Molex Premo Flex Cable Jumpers

0151680201

DigiKey Part Number
0151680201-ND
Manufacturer
Manufacturer Product Number
0151680201
Description
CABLE FFC 14POS 1.25MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.049" (1.25mm) 7.000" (177.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151680201 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
7.000" (177.80mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1043,80200 Kč438,02 Kč
2541,05520 Kč1 026,38 Kč
5039,09400 Kč1 954,70 Kč
10037,22740 Kč3 722,74 Kč
25034,89532 Kč8 723,83 Kč
50033,22976 Kč16 614,88 Kč
1 00031,64378 Kč31 643,78 Kč
3 00029,28507 Kč87 855,21 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč