14 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0152680203

DigiKey Part Number
0152680203-ND
Manufacturer
Manufacturer Product Number
0152680203
Description
CABLE FFC 14POS 1.25MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0152680203 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 903
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
152,35000 Kč52,35 Kč
1044,50500 Kč445,05 Kč
2541,71200 Kč1 042,80 Kč
5039,72020 Kč1 986,01 Kč
10037,82100 Kč3 782,10 Kč
25035,45228 Kč8 863,07 Kč
50033,76012 Kč16 880,06 Kč
1 00032,14943 Kč32 149,43 Kč
3 00029,75307 Kč89 259,21 Kč
Manufacturers Standard Package
Unit Price without VAT:52,35000 Kč
Unit Price with VAT:63,34350 Kč