14 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0982680199

DigiKey Part Number
WM16781-ND
Manufacturer
Manufacturer Product Number
0982680199
Description
CABLE FFC 14POS 1.25MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0982680199 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,46000 Kč50,46 Kč
1042,86100 Kč428,61 Kč
2540,17000 Kč1 004,25 Kč
5038,24620 Kč1 912,31 Kč
10036,41870 Kč3 641,87 Kč
25034,13848 Kč8 534,62 Kč
50032,50868 Kč16 254,34 Kč
1 00030,95733 Kč30 957,33 Kč
3 00028,64999 Kč85 949,97 Kč
Manufacturers Standard Package
Unit Price without VAT:50,46000 Kč
Unit Price with VAT:61,05660 Kč