




0039000061 | |
|---|---|
DigiKey Part Number | WM1017TR-ND - Tape & Reel (TR) WM1017CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000061 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,33500 Kč | 13,35 Kč |
| 25 | 1,24280 Kč | 31,07 Kč |
| 50 | 1,18040 Kč | 59,02 Kč |
| 100 | 1,12410 Kč | 112,41 Kč |
| 250 | 1,05444 Kč | 263,61 Kč |
| 500 | 1,00356 Kč | 501,78 Kč |
| 1 000 | 0,95560 Kč | 955,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,93443 Kč | 3 737,72 Kč |
| 8 000 | 0,88977 Kč | 7 118,16 Kč |
| 12 000 | 0,86465 Kč | 10 375,80 Kč |
| 20 000 | 0,83402 Kč | 16 680,40 Kč |
| 28 000 | 0,81445 Kč | 22 804,60 Kč |
| 40 000 | 0,79420 Kč | 31 768,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |






























