



0022013097 | |
|---|---|
DigiKey Part Number | WM2007-ND |
Manufacturer | |
Manufacturer Product Number | 0022013097 |
Description | CONN RCPT HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022013097 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color White |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,57000 Kč | 64,25 Kč |
| 50 | 2,44840 Kč | 122,42 Kč |
| 100 | 2,33290 Kč | 233,29 Kč |
| 250 | 2,18632 Kč | 546,58 Kč |
| 500 | 2,08174 Kč | 1 040,87 Kč |
| 1 000 | 1,98200 Kč | 1 982,00 Kč |
| 2 500 | 1,85774 Kč | 4 644,35 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

































