Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288091

DigiKey Part Number
WM50025-09-ND
Manufacturer
Manufacturer Product Number
0022288091
Description
CONN HEADER R/A 9POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288091 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.324" (8.23mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,07000 Kč18,07 Kč
1015,41900 Kč154,19 Kč
10013,10730 Kč1 310,73 Kč
50011,69926 Kč5 849,63 Kč
1 00011,14080 Kč11 140,80 Kč
5 0009,94492 Kč49 724,60 Kč
10 0009,47059 Kč94 705,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18,07000 Kč
Unit Price with VAT:21,86470 Kč
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 1494
Unit Price: 8,83000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 441
Unit Price: 10,27000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 595
Unit Price: 11,70000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 4624
Unit Price: 12,93000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 847
Unit Price: 14,17000 Kč