



0050579009 | |
|---|---|
DigiKey Part Number | 23-0050579009-ND |
Manufacturer | |
Manufacturer Product Number | 0050579009 |
Description | CONN RCPT HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579009 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 25 | 10,35640 Kč | 258,91 Kč |
| 50 | 9,86480 Kč | 493,24 Kč |
| 100 | 9,39240 Kč | 939,24 Kč |
| 250 | 8,80236 Kč | 2 200,59 Kč |
| 500 | 8,38198 Kč | 4 190,99 Kč |
| 1 000 | 7,98155 Kč | 7 981,55 Kč |
| 2 500 | 7,48176 Kč | 18 704,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |
































