
0022288094 | |
|---|---|
DigiKey Part Number | 22-28-8094-ND |
Manufacturer | |
Manufacturer Product Number | 0022288094 |
Description | CONN HEADER R/A 9POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022288094 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.244" (6.20mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bag | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 30,53123 Kč | 549 562,14 Kč |
| Unit Price without VAT: | 30,53123 Kč |
|---|---|
| Unit Price with VAT: | 36,94279 Kč |












