



0022162090 | |
|---|---|
DigiKey Part Number | 23-0022162090-ND |
Manufacturer | |
Manufacturer Product Number | 0022162090 |
Description | CONN RCPT 9POS 0.1 GOLD EDGE MNT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0022162090 Models |
Category | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Mfr | Insulation Color White |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tray | Contact Length - Post 0.132" (3.35mm) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female, Cat Ear | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Hooks |
Number of Positions | Current Rating (Amps) 2.5A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Applications Automotive, General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Board Edge, Through Hole, Right Angle | Contact Shape Square |
Termination | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Contact Finish - Mating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,63900 Kč | 256,39 Kč |
| 100 | 21,79380 Kč | 2 179,38 Kč |
| 500 | 19,45254 Kč | 9 726,27 Kč |
| 1 000 | 18,52402 Kč | 18 524,02 Kč |
| 5 000 | 16,53643 Kč | 82 682,15 Kč |
| 10 000 | 15,74785 Kč | 157 478,50 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |














