



0015060146 | |
|---|---|
DigiKey Part Number | 23-0015060146-ND |
Manufacturer | |
Manufacturer Product Number | 0015060146 |
Description | CONN PLUG HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015060146 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,20000 Kč | 282,00 Kč |
| 25 | 26,42400 Kč | 660,60 Kč |
| 50 | 25,15980 Kč | 1 257,99 Kč |
| 100 | 23,95870 Kč | 2 395,87 Kč |
| 250 | 22,45696 Kč | 5 614,24 Kč |
| 500 | 21,38394 Kč | 10 691,97 Kč |
| 1 000 | 20,36344 Kč | 20 363,44 Kč |
| 2 500 | 19,08894 Kč | 47 722,35 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |






















