



0015060141 | |
|---|---|
DigiKey Part Number | 23-0015060141-ND |
Manufacturer | |
Manufacturer Product Number | 0015060141 |
Description | CONN RCPT HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015060141 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,88600 Kč | 438,86 Kč |
| 25 | 41,13920 Kč | 1 028,48 Kč |
| 50 | 39,17380 Kč | 1 958,69 Kč |
| 100 | 37,30080 Kč | 3 730,08 Kč |
| 250 | 34,96420 Kč | 8 741,05 Kč |
| 500 | 33,29484 Kč | 16 647,42 Kč |
| 1 000 | 31,70614 Kč | 31 706,14 Kč |
| 2 500 | 29,72233 Kč | 74 305,82 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |




























