


0015286142 | |
|---|---|
DigiKey Part Number | WM7191-ND |
Manufacturer | |
Manufacturer Product Number | 0015286142 |
Description | CONN HEADER VERT 14POS 4.2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015286142 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.555" (14.10mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Blind Mating, Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 10 | 150,87100 Kč | 1 508,71 Kč |
| 320 | 118,12556 Kč | 37 800,18 Kč |
| 640 | 112,49219 Kč | 71 995,00 Kč |
| 1 280 | 107,12884 Kč | 137 124,92 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |




