



0015247143 | |
|---|---|
DigiKey Part Number | WM17731-ND |
Manufacturer | |
Manufacturer Product Number | 0015247143 |
Description | CONN RCPT 14POS 0.165 GOLD PCB |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.165" (4.20mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0015247143 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Natural |
Packaging Tray | Insulation Height 0.446" (11.33mm) |
Part Status Active | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Blind Mating, Board Lock |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Applications General Purpose, Industrial, Medical, Telecommunications |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating 0.165" (4.20mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,89000 Kč | 203,89 Kč |
| 80 | 149,60813 Kč | 11 968,65 Kč |
| 160 | 142,46881 Kč | 22 795,01 Kč |
| 560 | 130,42420 Kč | 73 037,55 Kč |
| 1 040 | 124,85653 Kč | 129 850,79 Kč |
| Unit Price without VAT: | 203,89000 Kč |
|---|---|
| Unit Price with VAT: | 246,70690 Kč |








