



0015060140 | |
|---|---|
DigiKey Part Number | 23-0015060140-ND |
Manufacturer | |
Manufacturer Product Number | 0015060140 |
Description | CONN RCPT HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015060140 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 10 | 136,67600 Kč | 1 366,76 Kč |
| 25 | 128,12120 Kč | 3 203,03 Kč |
| 50 | 122,00260 Kč | 6 100,13 Kč |
| 100 | 116,17560 Kč | 11 617,56 Kč |
| 250 | 108,90488 Kč | 27 226,22 Kč |
| 500 | 103,70954 Kč | 51 854,77 Kč |
| 1 000 | 98,76451 Kč | 98 764,51 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |

































