
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 49.2µin (1.25µm) |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 1,67397 Kč | 100 438,20 Kč |
| Unit Price without VAT: | 1,67397 Kč |
|---|---|
| Unit Price with VAT: | 2,02550 Kč |





