
0009507161 | |
|---|---|
DigiKey Part Number | WM19399-ND |
Manufacturer | |
Manufacturer Product Number | 0009507161 |
Description | CONN RCPT HSG 16POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009507161 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 Kč | 6,43 Kč |
| 10 | 5,51800 Kč | 55,18 Kč |
| 25 | 5,17800 Kč | 129,45 Kč |
| 50 | 4,92860 Kč | 246,43 Kč |
| 100 | 4,69240 Kč | 469,24 Kč |
| 250 | 4,39800 Kč | 1 099,50 Kč |
| 500 | 4,18784 Kč | 2 093,92 Kč |
| 1 000 | 3,98771 Kč | 3 987,71 Kč |
| 3 000 | 3,69000 Kč | 11 070,00 Kč |
| Unit Price without VAT: | 6,43000 Kč |
|---|---|
| Unit Price with VAT: | 7,78030 Kč |


























