



0026604160 | |
|---|---|
DigiKey Part Number | WM13468-ND |
Manufacturer | |
Manufacturer Product Number | 0026604160 |
Description | CONN HEADER VERT 16POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026604160 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.450" (11.43mm) |
Series | Contact Length - Post 0.140" (3.56mm) |
Packaging Bulk | Overall Contact Length 0.720" (18.29mm) |
Part Status Active | Insulation Height 0.446" (11.33mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,67000 Kč | 29,67 Kč |
| 10 | 25,19100 Kč | 251,91 Kč |
| 100 | 21,40790 Kč | 2 140,79 Kč |
| 500 | 19,10798 Kč | 9 553,99 Kč |
| 1 000 | 18,19594 Kč | 18 195,94 Kč |
| 5 000 | 16,24368 Kč | 81 218,40 Kč |
| 10 000 | 15,46910 Kč | 154 691,00 Kč |
| Unit Price without VAT: | 29,67000 Kč |
|---|---|
| Unit Price with VAT: | 35,90070 Kč |





