
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.528" (13.41mm) |
Series | Contact Length - Post 0.207" (5.26mm) |
Packaging Bulk | Insulation Height 0.355" (9.02mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 38,72000 Kč | 387,20 Kč |
| 100 | 30,48280 Kč | 3 048,28 Kč |
| 500 | 26,44866 Kč | 13 224,33 Kč |
| 1 000 | 25,04452 Kč | 25 044,52 Kč |
| 5 000 | 22,39886 Kč | 111 994,30 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |





