
0026481166 | |
|---|---|
DigiKey Part Number | WM50009-16-ND |
Manufacturer | |
Manufacturer Product Number | 0026481166 |
Description | CONN HEADER R/A 16POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026481166 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.450" (11.43mm) |
Series | Contact Length - Post 0.212" (5.38mm) |
Packaging Bulk | Insulation Height 0.355" (9.02mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 75 | 31,27027 Kč | 2 345,27 Kč |
| 150 | 29,77653 Kč | 4 466,48 Kč |
| 525 | 27,25621 Kč | 14 309,51 Kč |
| 1 050 | 25,95552 Kč | 27 253,30 Kč |
| 5 025 | 23,24284 Kč | 116 795,27 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |










