
0026482162 | |
|---|---|
DigiKey Part Number | WM50020-16-ND |
Manufacturer | |
Manufacturer Product Number | 0026482162 |
Description | CONN HEADER R/A 16POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026482162 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.573" (14.55mm) |
Series | Contact Length - Post 0.184" (4.67mm) |
Packaging Bulk | Insulation Height 0.128" (3.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 72,19100 Kč | 721,91 Kč |
| 125 | 56,46784 Kč | 7 058,48 Kč |
| 500 | 50,45484 Kč | 25 227,42 Kč |
| 1 000 | 47,97581 Kč | 47 975,81 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |










