
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MINEW | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Bluetooth BLE iBeacon | |
Modulation or Protocol | Bluetooth v5.0, Low Energy (BLE) | |
Frequency | 2.4GHz | |
Applications | Location, Navigation, Tracking | |
Features | IP65 |
| Retail Package: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| 5 | 293,97200 Kč | 1 469,86 Kč |
| 100 | 251,97600 Kč | 25 197,60 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |











