New at DigiKey
RF Bluetooth BLE iBeacon 2.4GHz Bluetooth, Low Energy (BLE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBT02

DigiKey Part Number
6086-MBT02-ND
Manufacturer
Manufacturer Product Number
MBT02
Description
Minew BLE Ibeacon Connectable As
Customer Reference
Detailed Description
RF Bluetooth BLE iBeacon 2.4GHz Bluetooth, Low Energy (BLE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MINEW
Series
*
Packaging
Retail Package
Part Status
Active
Function
Bluetooth BLE iBeacon
Modulation or Protocol
Bluetooth, Low Energy (BLE)
Frequency
2.4GHz
Applications
Industrial Monitoring and Control, Wireless Alarm and Security Systems
Features
150m Range
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Minew
A separate 944,91 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:10
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1251,98000 Kč251,98 Kč
5230,97800 Kč1 154,89 Kč
100209,98000 Kč20 998,00 Kč
Unit Price without VAT:251,98000 Kč
Unit Price with VAT:304,89580 Kč