
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MINEW | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Bluetooth BLE iBeacon | |
Modulation or Protocol | Bluetooth, Low Energy (BLE) | |
Frequency | 2.4GHz | |
Applications | Location, Navigation, Tracking | |
Features | 150m Range |
| Retail Package: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| 5 | 230,97800 Kč | 1 154,89 Kč |
| 100 | 209,98000 Kč | 20 998,00 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |











