


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MINEW | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Bluetooth v5.0, LTE | |
Frequency | 2.4GHz | |
Applications | Remote Asset Management | |
Features | IP68 |
| Retail Package: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 994,81000 Kč | 1 994,81 Kč |
| 5 | 1 910,81800 Kč | 9 554,09 Kč |
| 100 | 1 826,82600 Kč | 182 682,60 Kč |
| Unit Price without VAT: | 1 994,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 413,72010 Kč |











