
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MINEW | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Bluetooth, LoRa, LTE | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ45 | |
Sensitivity | -96dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | 72.2Mbps | |
Features | IoT Gateway | |
Voltage - Supply | 12V |
| Retail Package: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 010,62000 Kč | 4 010,62 Kč |
| 5 | 3 842,63400 Kč | 19 213,17 Kč |
| 100 | 3 674,65000 Kč | 367 465,00 Kč |
| Unit Price without VAT: | 4 010,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 852,85020 Kč |









