New at DigiKey
802.11 b/g/n, Bluetooth Gateway
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Plughub1-US

DigiKey Part Number
6086-Plughub1-US-ND
Manufacturer
Manufacturer Product Number
Plughub1-US
Description
IoT Ble WiFi Gateway With US Plu
Customer Reference
Detailed Description
802.11 b/g/n, Bluetooth Gateway
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MINEW
Series
*
Packaging
Retail Package
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11 b/g/n, Bluetooth
Frequency
2.4GHz
Applications
Remote Asset Management
Features
IoT Gateway
Voltage - Supply
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Minew
A separate 944,91 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:1
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1755,93000 Kč755,93 Kč
5734,93000 Kč3 674,65 Kč
100692,93400 Kč69 293,40 Kč
Unit Price without VAT:755,93000 Kč
Unit Price with VAT:914,67530 Kč