New at DigiKey
Bluetooth, 802.11 b/g/n Gateway RJ-45 Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG6-BLE-US

DigiKey Part Number
6086-MG6-BLE-US-ND
Manufacturer
Manufacturer Product Number
MG6-BLE-US
Description
Minew MG6 4G LTE BLE IoT Gateway
Customer Reference
Detailed Description
Bluetooth, 802.11 b/g/n Gateway RJ-45 Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MINEW
Series
*
Packaging
Retail Package
Part Status
Active
Function
Gateway
Modulation or Protocol
Bluetooth, 802.11 b/g/n
Frequency
2.4GHz ~ 2.4835GHz
Applications
General Purpose
Interface
RJ-45 Ethernet
Sensitivity
-96dBm
Power - Output
20dBm
Data Rate (Max)
72.2Mbps
Features
IoT Gateway
Voltage - Supply
12V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Minew
A separate 944,91 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:1
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 498,76000 Kč2 498,76 Kč
52 393,77200 Kč11 968,86 Kč
1002 288,78200 Kč228 878,20 Kč
Unit Price without VAT:2 498,76000 Kč
Unit Price with VAT:3 023,49960 Kč