New at DigiKey
Bluetooth, 802.11 b/g/n Gateway USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG3

DigiKey Part Number
6086-MG3-ND
Manufacturer
Manufacturer Product Number
MG3
Description
Minew MG3 Mini USB IoT Gateway
Customer Reference
Detailed Description
Bluetooth, 802.11 b/g/n Gateway USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MINEW
Series
*
Packaging
Retail Package
Part Status
Active
Function
Gateway
Modulation or Protocol
Bluetooth, 802.11 b/g/n
Frequency
2.4GHz ~ 2.4835GHz
Applications
Remote Asset Management
Interface
USB
Sensitivity
-96dBm
Data Rate (Max)
72.2Mbps
Features
IoT Gateway
Voltage - Supply
5.0V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Minew
A separate 944,91 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:1
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1482,95000 Kč482,95 Kč
5461,95600 Kč2 309,78 Kč
100440,95800 Kč44 095,80 Kč
Unit Price without VAT:482,95000 Kč
Unit Price with VAT:584,36950 Kč