
FSC-BP108B | |
|---|---|
DigiKey Part Number | 4721-FSC-BP108B-ND |
Manufacturer | |
Manufacturer Product Number | FSC-BP108B |
Description | IP67 BLUETOOTH IBEACON TAG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, Bluetooth Bluetooth v5.1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Feasycom Co., LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Transceiver, Bluetooth | |
Modulation or Protocol | Bluetooth v5.1 | |
Frequency | - | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 2.5dBm | |
Data Rate (Max) | - | |
Features | Antenna Included, IP67 | |
Voltage - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,80000 Kč | 462,80 Kč |
| Unit Price without VAT: | 462,80000 Kč |
|---|---|
| Unit Price with VAT: | 559,98800 Kč |






