New at DigiKey
RF Transceiver, Bluetooth Bluetooth v5.1 Handheld, 1 Button
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSC-BP106

DigiKey Part Number
4721-FSC-BP106-ND
Manufacturer
Manufacturer Product Number
FSC-BP106
Description
EDDYSTONE IBEACON TAG BLE BEACON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Transceiver, Bluetooth Bluetooth v5.1 Handheld, 1 Button
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Feasycom Co., LTD
Series
-
Packaging
Retail Package
Part Status
Active
Function
Transceiver, Bluetooth
Modulation or Protocol
Bluetooth v5.1
Frequency
-
Applications
General Purpose
Interface
Handheld, 1 Button
Sensitivity
-
Power - Output
2.5dBm
Data Rate (Max)
-
Features
Built-In Antenna
Voltage - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1395,60000 Kč395,60 Kč
10344,57700 Kč3 445,77 Kč
26326,17962 Kč8 480,67 Kč
100302,65890 Kč30 265,89 Kč
250288,14884 Kč72 037,21 Kč
500277,91398 Kč138 956,99 Kč
Manufacturers Standard Package
Unit Price without VAT:395,60000 Kč
Unit Price with VAT:478,67600 Kč