RF Transceiver, Bluetooth Bluetooth v5.1, Low Energy (BLE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSC-BP104D

DigiKey Part Number
4721-FSC-BP104D-ND
Manufacturer
Manufacturer Product Number
FSC-BP104D
Description
FEASYBEACON FSC-BP104D IS A SUPE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Transceiver, Bluetooth Bluetooth v5.1, Low Energy (BLE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Feasycom Co., LTD
Series
-
Packaging
Box
Part Status
Active
Function
Transceiver, Bluetooth
Modulation or Protocol
Bluetooth v5.1, Low Energy (BLE)
Frequency
-
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
2.5dBm
Data Rate (Max)
-
Features
IP67
Voltage - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1422,48000 Kč422,48 Kč
Manufacturers Standard Package
Unit Price without VAT:422,48000 Kč
Unit Price with VAT:511,20080 Kč