RF Bluetooth BLE iBeacon 2.4GHz Bluetooth v5.0, Low Energy (BLE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMBC22-F141-H1111

DigiKey Part Number
2651-EMBC22-F141-H1111-ND
Manufacturer
Manufacturer Product Number
EMBC22-F141-H1111
Description
RF TXRX MODULE BT CHAS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Bluetooth BLE iBeacon 2.4GHz Bluetooth v5.0, Low Energy (BLE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EM Microelectronic
Series
-
Packaging
Tray
Part Status
Active
Function
Bluetooth BLE iBeacon
Modulation or Protocol
Bluetooth v5.0, Low Energy (BLE)
Frequency
2.4GHz
Applications
Bluetooth
Interface
-
Sensitivity
-
Power - Output
6dBm
Data Rate (Max)
-
Features
-
Voltage - Supply
2V ~ 3.6V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1466,79000 Kč466,79 Kč
5426,26000 Kč2 131,30 Kč
10411,22500 Kč4 112,25 Kč
25393,20840 Kč9 830,21 Kč
50380,89540 Kč19 044,77 Kč
100369,59840 Kč36 959,84 Kč
500346,82522 Kč173 412,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:466,79000 Kč
Unit Price with VAT:564,81590 Kč