
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MINEW | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Bluetooth BLE iBeacon | |
Modulation or Protocol | Bluetooth v5.0, Low Energy (BLE) | |
Frequency | 2.4GHz | |
Applications | Smart Appliances | |
Features | IP67 |
| Retail Package: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,97000 Kč | 272,97 Kč |
| 5 | 251,97600 Kč | 1 259,88 Kč |
| 100 | 230,97800 Kč | 23 097,80 Kč |
| Unit Price without VAT: | 272,97000 Kč |
|---|---|
| Unit Price with VAT: | 330,29370 Kč |











