
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MINEW | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Bluetooth BLE iBeacon | |
Modulation or Protocol | Bluetooth v5.0, Low Energy (BLE) | |
Frequency | 2.4GHz | |
Applications | Location, Navigation, Tracking | |
Features | 100m Range |
| Retail Package: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,96000 Kč | 377,96 Kč |
| 5 | 356,96600 Kč | 1 784,83 Kč |
| 100 | 314,97000 Kč | 31 497,00 Kč |
| Unit Price without VAT: | 377,96000 Kč |
|---|---|
| Unit Price with VAT: | 457,33160 Kč |











