New at DigiKey
RF Tracker Bluetooth v5.0 Low Energy (BLE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTB07-Blue

DigiKey Part Number
6086-MTB07-Blue-ND
Manufacturer
Manufacturer Product Number
MTB07-Blue
Description
Minew Bluetooth Pallet Tracker B
Customer Reference
Detailed Description
RF Tracker Bluetooth v5.0 Low Energy (BLE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MINEW
Series
*
Packaging
Retail Package
Part Status
Active
Function
Tracker
Modulation or Protocol
Bluetooth v5.0 Low Energy (BLE)
Applications
Remote Asset Management
Features
120m Range
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Minew
A separate 944,91 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:5
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1251,98000 Kč251,98 Kč
5230,97800 Kč1 154,89 Kč
100209,98000 Kč20 998,00 Kč
Unit Price without VAT:251,98000 Kč
Unit Price with VAT:304,89580 Kč