
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MINEW | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | GNSS, GPS, LTE | |
Frequency | 2.4GHz | |
Applications | Industrial Monitoring and Control, Wireless Alarm and Security Systems | |
Features | IP65 |
| Retail Package: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,91000 Kč | 986,91 Kč |
| 5 | 902,91400 Kč | 4 514,57 Kč |
| 100 | 818,92200 Kč | 81 892,20 Kč |
| Unit Price without VAT: | 986,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,16110 Kč |











