New at DigiKey
RF Tracker
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTB02

DigiKey Part Number
6086-MTB02-ND
Manufacturer
Manufacturer Product Number
MTB02
Description
Minew Paper-battery Asset Tag
Customer Reference
Detailed Description
RF Tracker
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MINEW
Series
*
Packaging
Retail Package
Part Status
Active
Function
Tracker
Applications
Remote Asset Management
Features
50m Range
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Minew
A separate 944,91 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
583,99200 Kč419,96 Kč
10083,78200 Kč8 378,20 Kč
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč