
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MINEW | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Bluetooth BLE iBeacon | |
Modulation or Protocol | Bluetooth v5.0 Low Energy (BLE) | |
Frequency | 2.4GHz | |
Applications | Industrial, Smart Appliances | |
Features | 100m Range |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 5 | 188,98200 Kč | 944,91 Kč |
| 100 | 167,98400 Kč | 16 798,40 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |











