Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTA4ATF51264HZ-3G2R1 | |
|---|---|
DigiKey Part Number | 557-MTA4ATF51264HZ-3G2R1-ND |
Manufacturer | |
Manufacturer Product Number | MTA4ATF51264HZ-3G2R1 |
Description | MODULE DDR4 SDRAM 4GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 260-SODIMM |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3 931,84610 Kč | 393 184,61 Kč |
| Unit Price without VAT: | 3 931,84610 Kč |
|---|---|
| Unit Price with VAT: | 4 757,53378 Kč |















