D22.27187S.001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 10 581,73000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 12 228,82000 Kč

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 7 308,98000 Kč

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 3 931,84610 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 5 913,04000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 7 558,44000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 6 931,02000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 998,17000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 643,59000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 6 353,15000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 5 944,53000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 5 617,17000 Kč
Datasheet
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D22.27187S.001

DigiKey Part Number
1582-D22.27187S.001-ND
Manufacturer
Manufacturer Product Number
D22.27187S.001
Description
MODULE DDR4 SDRAM 4GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 661,05000 Kč8 661,05 Kč
Manufacturers Standard Package
Unit Price without VAT:8 661,05000 Kč
Unit Price with VAT:10 479,87050 Kč